
AS3910-DB | |
|---|---|
DigiKey Part Number | AS3910-DB-ND |
Manufacturer | |
Manufacturer Product Number | AS3910-DB |
Description | BOARD DEMO AS3910 |
Customer Reference | |
Detailed Description | AS3910 - RFID (Reader) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 13.56MHz |
Manufacturer ams-OSRAM USA INC. | Contents Board(s) |
Packaging Box | Utilized IC / Part AS3910 |
Part Status Obsolete | RF Frequency 13.56MHz |
Type RFID Reader | Function RFID (Reader) |

