Similar

AS222-92LF | |
|---|---|
DigiKey Part Number | 863-1240-2-ND - Tape & Reel (TR) 863-1240-1-ND - Cut Tape (CT) 863-1240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS222-92LF |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SPDT 3 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Category | Test Frequency 3GHz |
Manufacturer Skyworks Solutions Inc. | P1dB 27dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 44dBm |
Part Status Last Time Buy | Impedance 50Ohm |
RF Type Bluetooth, WLAN | Voltage - Supply 3V |
Topology Reflective | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 100MHz ~ 3GHz | Package / Case 6-TSSOP, SC-88, SOT-363 |
Isolation 18dB | Supplier Device Package SC-70-6 |
Insertion Loss 0.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASWSS0136TR-3000 | MACOM Technology Solutions | 736 | 1465-1376-1-ND | £1.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.70700 | £7.07 |
| 25 | £0.64040 | £16.01 |
| 100 | £0.56680 | £56.68 |
| 250 | £0.53180 | £132.95 |
| 500 | £0.51070 | £255.35 |
| 1,000 | £0.50721 | £507.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.48069 | £1,442.07 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |











