Keywords:





Product Index > Sensors, Transducers > Magnetic Sensors - Position, Proximity, Speed (Modules) > AS-M15TAN-R

All prices are in British pound sterling.
Digi-Key Part Number490-5754-6-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.383003.83
250.368009.20
500.3448017.24
1000.3372033.72
2500.2682467.06
5000.24524122.62
1,0000.23758237.58
Quantity Available Digi-Key Stock: 5,527
Can ship immediately
Manufacturer

Manufacturer Part Number

AS-M15TAN-R

DescriptionAMR SWITCH SENSOR W/MAGNET
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
AMR SWITCH SENSOR W/MAGNET | AS-M15TAN-R | 490-5754-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AS-M15TAx-R Part Numbering
Product Photos SOT-23
Standard Package1
CategorySensors, Transducers
FamilyMagnetic Sensors - Position, Proximity, Speed (Modules)
Series-
Output Type-
TypeMagnetic
Actuator MaterialMagnet
Termination StyleSurface Mount
Frequency-
Voltage - Supply1.6 V ~ 6 V
Must Operate-
Must Release-
FunctionSwitch
Package / CaseTO-236-3, SC-59, SOT-23-3
Other Names490-5754-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
490-5754-2-NDAS-M15TAN-RTape & Reel (TR)3,000 - Immediate0.202053,000
490-5754-1-NDAS-M15TAN-RCut Tape (CT)5,527 - Immediate0.440001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:19:27 5/25/2013 - Help With This Screen