Parametric Equivalent

APT85GR120JD60 | |
|---|---|
DigiKey Part Number | APT85GR120JD60-ND |
Manufacturer | |
Manufacturer Product Number | APT85GR120JD60 |
Description | IGBT MOD 1200V 116A 543W SOT-227 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1200 V 116 A 543 W Chassis Mount SOT-227 |
Category | Current - Collector Cutoff (Max) 1.1 mA |
Manufacturer Microchip Technology | Input Capacitance (Cies) @ Vce 8.4 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 116 A | Supplier Device Package SOT-227 |
Power - Max 543 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.2V @ 15V, 85A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT85GR120J | Microchip Technology | 0 | APT85GR120J-ND | £23.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.46000 | £27.46 |
| 100 | £22.28970 | £2,228.97 |
| Unit Price without VAT: | £27.46000 |
|---|---|
| Unit Price with VAT: | £32.95200 |


