IGBT Module Trench Field Stop Single 1200 V 215 A 625 W Chassis Mount ISOTOP®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT150GN120J

DigiKey Part Number
APT150GN120J-ND
Manufacturer
Manufacturer Product Number
APT150GN120J
Description
IGBT MOD 1200V 215A 625W ISOTOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Single 1200 V 215 A 625 W Chassis Mount ISOTOP®
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100 µA
Manufacturer
Microchip Technology
Input Capacitance (Cies) @ Vce
9.5 nF @ 25 V
Packaging
Tube
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
Trench Field Stop
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
ISOTOP
Current - Collector (Ic) (Max)
215 A
Supplier Device Package
ISOTOP®
Power - Max
625 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,045
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£35.28000£35.28
100£28.63560£2,863.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£35.28000
Unit Price with VAT:£42.33600