Similar
Similar
Similar

APL1001J | |
|---|---|
DigiKey Part Number | APL1001J-ND |
Manufacturer | |
Manufacturer Product Number | APL1001J |
Description | MOSFET N-CH 1000V 18A ISOTOP |
Customer Reference | |
Detailed Description | N-Channel 1000 V 18A (Tc) 520W (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 600mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7200 pF @ 25 V |
FET Type | Power Dissipation (Max) 520W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 1000 V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package ISOTOP® |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFN20N120P | IXYS | 0 | IXFN20N120P-ND | £36.25950 | Similar |
| IXTN22N100L | IXYS | 0 | IXTN22N100L-ND | £50.28000 | Similar |
| IXTN30N100L | IXYS | 0 | 238-IXTN30N100L-ND | £62.22000 | Similar |


