
AOZ1280CI | |
|---|---|
DigiKey Part Number | 785-1277-2-ND - Tape & Reel (TR) 785-1277-1-ND - Cut Tape (CT) 785-1277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1280CI |
Description | IC REG BUCK ADJ 1.2A SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AOZ1280CI Models |
Category | Voltage - Input (Max) 26V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 26V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.62500 | £6.25 |
| 25 | £0.56520 | £14.13 |
| 100 | £0.49910 | £49.91 |
| 250 | £0.46760 | £116.90 |
| 500 | £0.44860 | £224.30 |
| 1,000 | £0.43875 | £438.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.41581 | £1,247.43 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |
















