Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters > ALD10F48N-6L

All prices are in British pound sterling.
Digi-Key Part Number454-1384-ND
Price BreakUnit PriceExtended Price
126.6900026.69
526.48800132.44
1026.28300262.83
2525.87200646.80
5024.640001,232.00
10022.586702,258.67
25022.176045,544.01
50021.8475010,923.75
Quantity Available Digi-Key Stock: 385
Can ship immediately
Manufacturer

Manufacturer Part Number

ALD10F48N-6L

DescriptionCONV DC/DC 33W 36-75VIN 10A
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONV DC/DC 33W 36-75VIN 10A | ALD10F48N-6L | 454-1384-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ALD15 Series
Product Photos ALD158-DIP SERIES
Standard Package150
CategoryPower Supplies - Board Mount
FamilyDC DC Converters
SeriesALD15
PackagingTray
TypeIsolated Module
Number of Outputs1
Voltage - Input (Min)36V
Voltage - Input (Max)75V
Voltage - Output 13.3V
Voltage - Output 2-
Voltage - Output 3-
Current - Output (Max)10A
Power (Watts) - Manufacture Series35W
Voltage - Isolation2kV (2000V)
FeaturesRemote On/Off, OCP, OTP, OVP, UVLO
Mounting TypeThrough Hole
Package / Case8-DIP Module, 1/16 Brick
Size / Dimension1.30" L x 0.90" W x 0.34" H (33.0mm x 22.9mm x 8.6mm)
Operating Temperature-40°C ~ 85°C
Efficiency90%
Power (Watts) - Max33W
Other Names454-1384
ALD10F48N6L

8:55:55 5/25/2013 - Help With This Screen