USB 1.1 (USB 1.0) Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672M-2

DigiKey Part Number
AE9927-ND
Manufacturer
Manufacturer Product Number
AK672M-2
Description
CBL USB1.1 A PLG-MIN B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
12Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 1.1 (USB 1.0)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,046
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.06000£3.06
10£2.60500£26.05
25£2.44080£61.02
50£2.32440£116.22
100£2.21350£221.35
250£2.07488£518.72
500£1.97586£987.93
1,000£1.88160£1,881.60
2,500£1.76392£4,409.80
Manufacturers Standard Package
Unit Price without VAT:£3.06000
Unit Price with VAT:£3.67200