
AK672M/2-2 | |
|---|---|
DigiKey Part Number | AE9929-ND |
Manufacturer | |
Manufacturer Product Number | AK672M/2-2 |
Description | CBL USB2.0 A PLG-MIN B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 28 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1031-BL-00200 | CNC Tech | 1,699 | 1175-1101-ND | £3.34000 | Direct |
| 102-1031-BL-F0200 | CNC Tech | 424 | 1175-1453-ND | £5.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.34000 | £3.34 |
| 10 | £2.84500 | £28.45 |
| 25 | £2.66640 | £66.66 |
| 50 | £2.53900 | £126.95 |
| 100 | £2.41770 | £241.77 |
| 250 | £2.26628 | £566.57 |
| 500 | £2.15814 | £1,079.07 |
| 1,000 | £2.05519 | £2,055.19 |
| 2,500 | £1.92666 | £4,816.65 |
| Unit Price without VAT: | £3.34000 |
|---|---|
| Unit Price with VAT: | £4.00800 |












