USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672M/2-2-GR

DigiKey Part Number
AE10628-ND
Manufacturer
Manufacturer Product Number
AK672M/2-2-GR
Description
CBL USB2.0 A PLG-MIN B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
480Mbps
Mfr
Wire Gauge
28 AWG, 28 AWG
Packaging
Box
Shielding
Shielded
Part Status
Active
Color
Gray
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 2.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
102-1031-BL-00200CNC Tech1,6981175-1101-ND£3.34000Direct
102-1031-GR-00200CNC Tech3081175-1105-ND£3.34000Parametric Equivalent
In-Stock: 564
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£3.10000£3.10
10£2.63100£26.31
25£2.46520£61.63
50£2.34760£117.38
100£2.23550£223.55
250£2.09556£523.89
500£1.99556£997.78
1,000£1.90037£1,900.37
2,500£1.78150£4,453.75
Manufacturers Standard Package
Unit Price without VAT:£3.10000
Unit Price with VAT:£3.72000
Alternate Color
CBL USB2.0 A PLG-MIN B PLG 6.56'
In-Stock: 3720
Unit Price: £3.34000
Alternate Length
CBL USB2.0 A PLG-MIN B PLG 3.28'
In-Stock: 1046
Unit Price: £2.15000
CBL USB2.0 A PLG-MIN B PLG 9.84'
In-Stock: 31
Unit Price: £3.42000
CBL USB2.0 A PL-MIN B PL 16.4'
In-Stock: 82
Unit Price: £3.77000