USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK672-2

DigiKey Part Number
AE9932-ND
Manufacturer
Manufacturer Product Number
AK672-2
Description
CBL USB1.1 A PLUG TO B PLG 6.56'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
12Mbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
6.56' (2.00m)
Base Product Number
Specifications
USB 1.1 (USB 1.0)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
101-1030-BE-00200CNC Tech1831175-1046-ND£4.37000Direct
In-Stock: 692
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.40000£3.40
10£2.89000£28.90
25£2.70880£67.72
50£2.57940£128.97
100£2.45620£245.62
250£2.30244£575.61
500£2.19258£1,096.29
1,000£2.08797£2,087.97
2,500£1.95740£4,893.50
Manufacturers Standard Package
Unit Price without VAT:£3.40000
Unit Price with VAT:£4.08000
Alternate Color
CBL USB1.1 A PLUG TO B PLG 6.56'
In-Stock: 1582
Unit Price: £3.23000