


AK672/2-3 | |
|---|---|
DigiKey Part Number | AE1463-ND |
Manufacturer | |
Manufacturer Product Number | AK672/2-3 |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 9.84' (3.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1030-BE-00300 | CNC Tech | 70 | 1175-1090-ND | £5.10000 | Direct |
| 102-1030-BL-F0300 | CNC Tech | 630 | 1175-1414-ND | £7.57000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.32000 | £3.32 |
| 10 | £2.81800 | £28.18 |
| 25 | £2.64120 | £66.03 |
| 50 | £2.51540 | £125.77 |
| 100 | £2.39510 | £239.51 |
| 250 | £2.24520 | £561.30 |
| 500 | £2.13804 | £1,069.02 |
| 1,000 | £2.09150 | £2,091.50 |
| Unit Price without VAT: | £3.32000 |
|---|---|
| Unit Price with VAT: | £3.98400 |






