
AK672/2-2 | |
|---|---|
DigiKey Part Number | AE1493-ND |
Manufacturer | |
Manufacturer Product Number | AK672/2-2 |
Description | CBL USB2.0 A PLUG TO B PLG 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Beige |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1030-BE-00200 | CNC Tech | 735 | 1175-1089-ND | £4.36000 | Direct |
| 102-1030-BL-F0200 | CNC Tech | 6,652 | 1175-1416-ND | £5.77000 | Direct |
| 1653935 | Phoenix Contact | 4 | 277-8503-ND | £61.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.04000 | £3.04 |
| 10 | £2.58000 | £25.80 |
| 25 | £2.41800 | £60.45 |
| 50 | £2.30260 | £115.13 |
| 100 | £2.19270 | £219.27 |
| 250 | £2.05536 | £513.84 |
| 500 | £1.95724 | £978.62 |
| 1,000 | £1.86388 | £1,863.88 |
| 2,500 | £1.74730 | £4,368.25 |
| Unit Price without VAT: | £3.04000 |
|---|---|
| Unit Price with VAT: | £3.64800 |












