USB 1.1 (USB 1.0) Cable A Male to Mini B Male (4 pos) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK670M-1

DigiKey Part Number
AE1442-ND
Manufacturer
Manufacturer Product Number
AK670M-1
Description
CBL USB1.1 A PLG-MIN B PLG 3.28'
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to Mini B Male (4 pos) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 1.1 (USB 1.0)
Mfr
Transfer Rate
12Mbps
Packaging
Bulk
Wire Gauge
28 AWG, 28 AWG
Part Status
Obsolete
Shielding
Shielded
Configuration
Color
Black
Length
3.28' (1.00m)
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.