
AK670-OE-BLACK | |
|---|---|
DigiKey Part Number | AE10621-ND |
Manufacturer | |
Manufacturer Product Number | AK670-OE-BLACK |
Description | CBL USB1.1 A PLUG TO OPEN 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 1.1 (USB 1.0) Cable A Male to Cable (Round) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 12Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 1.1 (USB 1.0) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 101-1023-BL-00200 | CNC Tech | 398 | 1175-1044-ND | £4.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.17000 | £3.17 |
| 10 | £2.69900 | £26.99 |
| 25 | £2.53000 | £63.25 |
| 50 | £2.40880 | £120.44 |
| 100 | £2.29380 | £229.38 |
| 250 | £2.15020 | £537.55 |
| 500 | £2.04762 | £1,023.81 |
| 1,000 | £1.94994 | £1,949.94 |
| 2,500 | £1.82799 | £4,569.98 |
| Unit Price without VAT: | £3.17000 |
|---|---|
| Unit Price with VAT: | £3.80400 |










