


AK670/2-2-BLACK | |
|---|---|
DigiKey Part Number | AE10624-ND |
Manufacturer | |
Manufacturer Product Number | AK670/2-2-BLACK |
Description | CBL USB2.0 A PLUG TO A PLG 6.56' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to A Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Transfer Rate 480Mbps |
Mfr | Wire Gauge 24 AWG, 28 AWG |
Packaging Box | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 6.56' (2.00m) | Base Product Number |
Specifications USB 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102-1020-BE-00200 | CNC Tech | 198 | 1175-1070-ND | £4.37000 | Direct |
| 2083112-3 | TE Connectivity AMP Connectors | 12 | A135650-ND | £48.94000 | Direct |
| 102-1020-BL-00200 | CNC Tech | 389 | 1175-1074-ND | £4.34000 | Parametric Equivalent |
| USB2AA200PUHFFR | Amphenol PCD | 116 | APC1696-ND | £72.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.29000 | £3.29 |
| 10 | £2.79300 | £27.93 |
| 25 | £2.61800 | £65.45 |
| 50 | £2.49280 | £124.64 |
| 100 | £2.37370 | £237.37 |
| 250 | £2.22504 | £556.26 |
| 500 | £2.11888 | £1,059.44 |
| 1,000 | £2.07100 | £2,071.00 |
| Unit Price without VAT: | £3.29000 |
|---|---|
| Unit Price with VAT: | £3.94800 |












