
AK500-OE-12-9F | |
|---|---|
DigiKey Part Number | AE9903-ND |
Manufacturer | |
Manufacturer Product Number | AK500-OE-12-9F |
Description | CORD 18AWG 1-15P POLRZD - CBL 9' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9.00' (2.74m) Power Cord Black NEMA 1-15P, Polarized To Cable SPT-1 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Length 9.00' (2.74m) |
Packaging Bulk | Approval Agency Marking UL |
Part Status Active | Approved Countries United States |
Style Male Pins (Blades) to Leads | Color Black |
1st Connector NEMA 1-15P, Polarized | Voltage Rating 125V |
2nd Connector Cable | Current Rating (Amps) 10A |
Number of Conductors 2 | Operating Temperature 60°C |
Cord Type SPT-1 | Base Product Number |
Wire Gauge 18 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.15000 | £4.15 |
| 10 | £3.52600 | £35.26 |
| 25 | £3.30520 | £82.63 |
| 50 | £3.14740 | £157.37 |
| 100 | £2.99710 | £299.71 |
| 250 | £2.80948 | £702.37 |
| 500 | £2.67544 | £1,337.72 |
| 1,000 | £2.54785 | £2,547.85 |
| 2,500 | £2.38853 | £5,971.32 |
| Unit Price without VAT: | £4.15000 |
|---|---|
| Unit Price with VAT: | £4.98000 |

