Keywords:





Product Index > Cable Assemblies > Power, Line Cables > AK500-OE-11-1.5

Obsolete item; call Digi-Key for more information.

All prices are in British pound sterling.
Digi-Key Part NumberAE1342-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

AK500-OE-11-1.5

DescriptionCORD SVT 18AWG 3COND 1.5M BLK
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
CORD SVT 18AWG 3COND 1.5M BLK | AK500-OE-11-1.5 | AE1342-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos AK500U-4,JC,OE
Standard Package1
CategoryCable Assemblies
FamilyPower, Line Cables
Series-
StyleMale Pins (Blades) to Female Sockets (Slots)
1st ConnectorIEC 320-C14
2nd ConnectorIEC 320-C13
Number of Conductors3
Cord TypeSVT, 18AWG
Length4.9' (1.5m)
Approval MarksCE, CEBEC, cUL, DEMKO, ESTI, FIMKO, IMQ, KEMA, NEMKO, OVE, SAA, SEMKO, UL, VDE
Approved CountriesAustralia, Austria, Belgium, Canada, Denmark, Finland, Germany, Italy, Netherlands, N.Zealand, Norway, Sweden, Switzerland, US
ColorBlack
Features-
Wire Gauge18 AWG
Operating Temperature75°C
Voltage Rating250V
Current Rating10A
Other NamesAE1342
RoHS Replacement

19:54:46 5/23/2013 - Help With This Screen