4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500-OE-11-1.5

DigiKey Part Number
AE9912-ND
Manufacturer
Manufacturer Product Number
AK500-OE-11-1.5
Description
CORD 18AWG 320C14 - C13 4.92'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.92' (1.50m) Power Cord Black IEC 320-C14 To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
4.92' (1.50m)
Packaging
Bulk
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
IEC 320-C14
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
60°C
Cord Type
SVT
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,954
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.27000£5.27
10£4.47500£44.75
25£4.19440£104.86
50£3.99440£199.72
100£3.80360£380.36
250£3.56556£891.39
500£3.39546£1,697.73
1,000£3.23353£3,233.53
Manufacturers Standard Package
Unit Price without VAT:£5.27000
Unit Price with VAT:£6.32400