AK500/U-3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 32,567
Unit Price: £2.71000
Datasheet
6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK500/U-3

DigiKey Part Number
AE9906-ND
Manufacturer
Manufacturer Product Number
AK500/U-3
Description
CORD 18AWG NEMA 1-15P - C7 6.56'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
UL
Part Status
Active
Approved Countries
United States
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 1-15P
Voltage Rating
125V
2nd Connector
IEC 320-C7
Current Rating (Amps)
7A
Number of Conductors
2
Operating Temperature
105°C
Cord Type
SPT-2
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
223020-01Qualtek32,567Q348-ND£2.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£3.02640£453.96
Unit Price without VAT:£3.02640
Unit Price with VAT:£3.63168