
AK319-.2 | |
|---|---|
DigiKey Part Number | AE9885-ND |
Manufacturer | |
Manufacturer Product Number | AK319-.2 |
Description | CABLE ASSY RECT F-M 4 POS 7.87 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket (2) to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Assmann WSW Components | Length 0.656' (200.00mm, 7.87") |
Packaging Bulk | Color Multiple, Individual |
Part Status Active | Shielding Unshielded |
Connector Type Socket (2) to Plug | Usage Power Splitter Cables |
Number of Positions 4 | Cable Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.06000 | £2.06 |
| 10 | £1.74700 | £17.47 |
| 25 | £1.63760 | £40.94 |
| 50 | £1.55920 | £77.96 |
| 100 | £1.48470 | £148.47 |
| 250 | £1.39176 | £347.94 |
| 500 | £1.32534 | £662.67 |
| 1,000 | £1.26209 | £1,262.09 |
| 2,500 | £1.18313 | £2,957.82 |
| Unit Price without VAT: | £2.06000 |
|---|---|
| Unit Price with VAT: | £2.47200 |

