Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK302-2

DigiKey Part Number
AE1401-ND
Manufacturer
Manufacturer Product Number
AK302-2
Description
CABLE RCA PHONO PLUG/PLUG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Mono Phono (RCA) Plug To Phono (RCA) Plug 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Mono
Manufacturer
Assmann WSW Components
Length
6.6' (2.00m)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector
Phono (RCA) Plug
Usage
Patch
2nd Connector
Phono (RCA) Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 746
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.76000£3.76
10£3.19800£31.98
25£2.99720£74.93
50£2.85420£142.71
100£2.71780£271.78
250£2.54760£636.90
500£2.42606£1,213.03
1,000£2.31035£2,310.35
2,500£2.16587£5,414.68
Manufacturers Standard Package
Unit Price without VAT:£3.76000
Unit Price with VAT:£4.51200