2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2526DVD

DigiKey Part Number
AE9884-ND
Manufacturer
Manufacturer Product Number
AK2526DVD
Description
CABLE INTERNAL S/P-DIF AUDIO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Assmann WSW Components
Length
1.64' (500.00mm)
Packaging
Bulk
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Number of Positions
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
810-10053-00050CNC Tech1,1601175-1261-ND£1.81000Direct
In-Stock: 2,576
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.37000£3.37
10£2.85800£28.58
25£2.67840£66.96
50£2.55060£127.53
100£2.42880£242.88
250£2.27672£569.18
500£2.16808£1,084.04
1,000£2.06466£2,064.66
2,500£1.93553£4,838.82
Manufacturers Standard Package
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400