
AK182-3 | |
|---|---|
DigiKey Part Number | AE9873-ND |
Manufacturer | |
Manufacturer Product Number | AK182-3 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Assmann WSW Components | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Usage Extension, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710-10039-00300 | CNC Tech | 180 | 1175-1152-ND | £6.96000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.44000 | £7.44 |
| 10 | £6.32400 | £63.24 |
| 25 | £5.92800 | £148.20 |
| 50 | £5.64500 | £282.25 |
| 100 | £5.37550 | £537.55 |
| 250 | £5.06340 | £1,265.85 |
| Unit Price without VAT: | £7.44000 |
|---|---|
| Unit Price with VAT: | £8.92800 |


