
AK178-3 | |
|---|---|
DigiKey Part Number | AE9871-ND |
Manufacturer | |
Manufacturer Product Number | AK178-3 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Assmann WSW Components | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710-10037-00300 | CNC Tech | 77 | 1175-1151-ND | £6.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.75000 | £6.75 |
| 10 | £5.73400 | £57.34 |
| 25 | £5.37480 | £134.37 |
| 50 | £5.11800 | £255.90 |
| 100 | £4.87370 | £487.37 |
| 250 | £4.56876 | £1,142.19 |
| 500 | £4.35086 | £2,175.43 |
| 1,000 | £4.14340 | £4,143.40 |
| Unit Price without VAT: | £6.75000 |
|---|---|
| Unit Price with VAT: | £8.10000 |







