
AK174-3 | |
|---|---|
DigiKey Part Number | AE9870-ND |
Manufacturer | |
Manufacturer Product Number | AK174-3 |
Description | CABLE ASSY DB09 SHLD BEIGE 3M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Assmann WSW Components | Number of Positions 9 |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 710-10036-00300 | CNC Tech | 162 | 1175-1150-ND | £6.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.17000 | £7.17 |
| 10 | £6.08900 | £60.89 |
| 25 | £5.70720 | £142.68 |
| 50 | £5.43480 | £271.74 |
| 100 | £5.17530 | £517.53 |
| 250 | £4.85760 | £1,214.40 |
| Unit Price without VAT: | £7.17000 |
|---|---|
| Unit Price with VAT: | £8.60400 |





