D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK162-3

DigiKey Part Number
AE9864-ND
Manufacturer
Manufacturer Product Number
AK162-3
Description
CABLE ASSY DB25 SHLD BEIGE 3M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige, Individual (Round) 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB25
Manufacturer
Assmann WSW Components
Number of Positions
25
Packaging
Bulk
Length
9.84' (3.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Beige, Individual (Round)
2nd Connector
Plug, Male Pins
Usage
Extension, Serial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 634
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.97000£15.97
10£13.57100£135.71
25£12.72120£318.03
50£12.11400£605.70
100£11.53620£1,153.62
250£10.81452£2,703.63
500£10.29904£5,149.52
Manufacturers Standard Package
Unit Price without VAT:£15.97000
Unit Price with VAT:£19.16400