
AK137-2 | |
|---|---|
DigiKey Part Number | AE1378-ND |
Manufacturer | |
Manufacturer Product Number | AK137-2 |
Description | CABLE ASSY DB25 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.68000 | £13.68 |
| 10 | £11.62900 | £116.29 |
| 25 | £10.90080 | £272.52 |
| 50 | £10.38040 | £519.02 |
| 100 | £9.88500 | £988.50 |
| 250 | £9.85788 | £2,464.47 |
| Unit Price without VAT: | £13.68000 |
|---|---|
| Unit Price with VAT: | £16.41600 |











