
AK133-2 | |
|---|---|
DigiKey Part Number | AE9867-ND |
Manufacturer | |
Manufacturer Product Number | AK133-2 |
Description | CABLE ASSY DB25 SHLD BEIGE 2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Beige, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Type DB25 |
Manufacturer Assmann WSW Components | Number of Positions 25 |
Packaging Bulk | Length 6.56' (2.00m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Beige, Individual (Round) |
2nd Connector Receptacle, Female Sockets | Usage Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.02000 | £14.02 |
| 10 | £11.91400 | £119.14 |
| 25 | £11.16720 | £279.18 |
| 50 | £10.63420 | £531.71 |
| 100 | £10.12690 | £1,012.69 |
| 250 | £9.49344 | £2,373.36 |
| 500 | £9.04086 | £4,520.43 |
| Unit Price without VAT: | £14.02000 |
|---|---|
| Unit Price with VAT: | £16.82400 |











