D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK129-2

DigiKey Part Number
AE9869-ND
Manufacturer
Manufacturer Product Number
AK129-2
Description
CABLE ASSY DB09 SHLD BEIGE 2M
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Beige, Individual (Round) 6.56' (2.00m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
DB9
Manufacturer
Assmann WSW Components
Number of Positions
9
Packaging
Bulk
Length
6.56' (2.00m)
Part Status
Active
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Beige, Individual (Round)
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
710-10011-00200CNC Tech1,1361175-1147-ND£5.64000Direct
In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.57000£6.57
10£5.58100£55.81
25£5.23120£130.78
50£4.98120£249.06
100£4.74340£474.34
250£4.44652£1,111.63
500£4.41594£2,207.97
Manufacturers Standard Package
Unit Price without VAT:£6.57000
Unit Price with VAT:£7.88400