
AK-SATA-050 | |
|---|---|
DigiKey Part Number | AE10079-ND |
Manufacturer | |
Manufacturer Product Number | AK-SATA-050 |
Description | CABLE SATA F-F 500MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.64' (500.00mm) Red Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer Assmann WSW Components | Cable Type Flat |
Series | Usage External |
Packaging Box | Length 1.64' (500.00mm) |
Part Status Active | Color Red |
Cable Connectors SATA | Shielding Shielded |
Number of Positions 7 | Wire Gauge 26 AWG |
Connector Type Receptacle to Receptacle | Base Product Number |
Gender Female to Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 760-10010-00050 | CNC Tech | 103 | 1175-1177-ND | £2.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.91000 | £3.91 |
| 10 | £3.32000 | £33.20 |
| 25 | £3.11200 | £77.80 |
| 50 | £2.96340 | £148.17 |
| 100 | £2.82190 | £282.19 |
| 250 | £2.64524 | £661.31 |
| 500 | £2.51904 | £1,259.52 |
| 1,000 | £2.39889 | £2,398.89 |
| 2,500 | £2.24888 | £5,622.20 |
| Unit Price without VAT: | £3.91000 |
|---|---|
| Unit Price with VAT: | £4.69200 |

