7 Position eSATA, SATA Receptacle to Receptacle 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-ESATA-SATA100

DigiKey Part Number
AE10655-ND
Manufacturer
Manufacturer Product Number
AK-ESATA-SATA100
Description
CABLE SATA-ESATA F-F 1M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Position eSATA, SATA Receptacle to Receptacle 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Manufacturer
Assmann WSW Components
Cable Type
Round
Packaging
Box
Usage
External
Part Status
Active
Length
3.28' (1.00m)
Cable Connectors
eSATA, SATA
Color
Black
Number of Positions
7
Shielding
Shielded
Connector Type
Receptacle to Receptacle
Wire Gauge
26 AWG
Gender
Female to Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£5.45555£5,455.55
Unit Price without VAT:£5.45555
Unit Price with VAT:£6.54666
Alternate Length
CABLE SATA-ESATA F-F 1.5M
In-Stock: 0
Unit Price: £5.72799