Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 8.2' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-CHMM-025

DigiKey Part Number
AE1406-ND
Manufacturer
Manufacturer Product Number
AK-CHMM-025
Description
CABLE 2RCA MALE-MALE 2.5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 8.2' (2.50m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Stereo
Manufacturer
Assmann WSW Components
Length
8.2' (2.50m)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector
Phono (RCA) Plug (2)
Usage
Extension
2nd Connector
Phono (RCA) Plug (2)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£5.18000£5.18
10£4.40100£44.01
25£4.12560£103.14
50£3.92840£196.42
100£3.74090£374.09
250£3.50672£876.68
500£3.33944£1,669.72
1,000£3.18018£3,180.18
Manufacturers Standard Package
Unit Price without VAT:£5.18000
Unit Price with VAT:£6.21600
Alternate Length
CABLE 2RCA MALE-MALE 1.5M
In-Stock: 264
Unit Price: £4.87000
CABLE 2RCA MALE-MALE 2M
In-Stock: 13
Unit Price: £4.77000
CABLE 2RCA MALE-MALE 5M
In-Stock: 0
Unit Price: £3.29997