Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK-1394-50

DigiKey Part Number
AE1434-ND
Manufacturer
Manufacturer Product Number
AK-1394-50
Description
CBL IEEE1394 6POS TO 6POS 16.40'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug, 6 Position To Plug, 6 Position IEEE1394 Cable Black 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Plug, 6 Position
Manufacturer
Assmann WSW Components
Length
16.40' (5.00m)
Series
Color
Black
Packaging
Bulk
Transfer Rate
400Mbps
Part Status
Active
Shielding
Yes
1st Connector
Plug, 6 Position
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£24.89000£24.89
10£21.15500£211.55
25£20.14520£503.63
Manufacturers Standard Package
Unit Price without VAT:£24.89000
Unit Price with VAT:£29.86800