



AIO-CSJPG16 | |
|---|---|
DigiKey Part Number | AIO-CSJPG16-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJPG16 |
Description | CABLE GLAND 10-14MM PG16 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass PG16 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size PG16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 52015740 | LAPP | 1,837 | 2181-52015740-ND | £6.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.27000 | £8.27 |
| 10 | £7.02800 | £70.28 |
| 25 | £6.58760 | £164.69 |
| 50 | £6.27340 | £313.67 |
| 100 | £5.97390 | £597.39 |
| 250 | £5.60004 | £1,400.01 |
| 500 | £5.33302 | £2,666.51 |
| 1,000 | £5.07879 | £5,078.79 |
| Unit Price without VAT: | £8.27000 |
|---|---|
| Unit Price with VAT: | £9.92400 |

