
AIO-CSJM22 | |
|---|---|
DigiKey Part Number | AIO-CSJM22-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM22 |
Description | CABLE GLAND 10-14MM M22 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M22x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.315" (8.00mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
Thread Size M22x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.11000 | £11.11 |
| 10 | £9.44100 | £94.41 |
| 25 | £8.84920 | £221.23 |
| 50 | £8.42680 | £421.34 |
| 100 | £8.02470 | £802.47 |
| 300 | £7.42660 | £2,227.98 |
| 500 | £7.16402 | £3,582.01 |
| 1,000 | £6.82251 | £6,822.51 |
| Unit Price without VAT: | £11.11000 |
|---|---|
| Unit Price with VAT: | £13.33200 |


