
AIO-CSJM12 | |
|---|---|
DigiKey Part Number | AIO-CSJM12-ND |
Manufacturer | |
Manufacturer Product Number | AIO-CSJM12 |
Description | CABLE GLAND 3-6.5MM M12 BRASS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M12x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.244" (6.20mm) |
Manufacturer Amphenol Industrial Operations | Material Brass |
Packaging Bulk | Includes Panel Nut, Sealing Nut |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.118" (3.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.256" (6.50mm) | Base Product Number |
Thread Size M12x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| 10 | £4.21400 | £42.14 |
| 25 | £3.94960 | £98.74 |
| 50 | £3.76080 | £188.04 |
| 100 | £3.58130 | £358.13 |
| 300 | £3.31423 | £994.27 |
| 500 | £3.19698 | £1,598.49 |
| 1,000 | £3.04452 | £3,044.52 |
| 2,500 | £2.85416 | £7,135.40 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |









