Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 241.0 CFM (6.75m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB1212GHE-CF00

DigiKey Part Number
603-1325-ND
Manufacturer
Manufacturer Product Number
AFB1212GHE-CF00
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 241.0 CFM (6.75m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB1212GHE-CF00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.0dB(A)
Mfr
Power (Watts)
29.4 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
2.45A
Air Flow
241.0 CFM (6.75m³/min)
Voltage Range
6 ~ 12.8VDC
Static Pressure
1.082 in H2O (269.5 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12038VE-12Q-GT-00NMB Technologies Corporation1712-12038VE-12Q-GT-00-ND£453.17000Similar
In-Stock: 350
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.19000£21.19
10£17.32100£173.21
36£17.19111£618.88
Manufacturers Standard Package
Unit Price without VAT:£21.19000
Unit Price with VAT:£25.42800