Keywords:





Product Index > RF/IF and RFID > RF Antennas > AF816M157502-T

All prices are in British pound sterling.
Digi-Key Part Number587-2094-6-ND
Price BreakUnit PriceExtended Price
11.450001.45
101.2060012.06
501.1174055.87
1001.06430106.43
2500.99332248.33
5000.88688443.44
1,0000.70950709.50
Quantity Available Digi-Key Stock: 3,316
Can ship immediately
Manufacturer

Manufacturer Part Number

AF816M157502-T

DescriptionANTENNA GPS 1.575GHZ SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
ANTENNA GPS 1.575GHZ SMD | AF816M157502-T | 587-2094-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AF 816M157502 Spec
AF, AH Series
AF, AH Series Pkging
AF 816M157502 Characteristics
Product Photos AF816M157502-T
Product Training Modules Filter Antenna
Catalog Drawings AFxxxM157502-T
Standard Package1
CategoryRF/IF and RFID
FamilyRF Antennas
SeriesAF
PackagingDigi-Reel®
Antenna TypeChip
Number of Bands1
Frequency1.575GHz (1.525Mhz ~ 1.625Mhz)
VSWR3
Gain-7dBi
TerminationSurface Mount
Mounting TypeSurface Mount
Height (Max)0.063" (1.6mm)
Other Names587-2094-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
587-2094-2-NDAF816M157502-TTape & Reel (TR)2,000 - Immediate0.478922,000
587-2094-1-NDAF816M157502-TCut Tape (CT)3,316 - Immediate1.450001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:59:05 5/19/2013 - Help With This Screen