AF1555 NA199 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 23
Unit Price: £316.97000
Datasheet
Image for AF1555 NA199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1555 NA199

DigiKey Part Number
AF1555NA199-ND
Manufacturer
Manufacturer Product Number
AF1555 NA199
Description
SLEEVING 0.182" FBRGLSS 100=100'
Customer Reference
Detailed Description
Natural Fiberglass, Acrylic Coated Braided Sleeving 0.182" (4.62mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Natural
Manufacturer
Alpha Wire
Length
100' (30.48m)
Series
Wall Thickness
0.010" (0.25mm)
Packaging
Spool
Operating Temperature
-30°C ~ 155°°C
Part Status
Obsolete
Heat Protection
Heat Resistant
Type
Sleeving
Abrasion Protection
Abrasion and Cut Resistant
Type Attributes
Braided
Environment Protection
Corrosion Resistant
Diameter - Inside
0.182" (4.62mm)
Features
Chemical Resistant
Diameter - Outside
0.218" (5.54mm)
Base Product Number
Material
Fiberglass, Acrylic Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF2004 NA005Alpha Wire23APF2004-100-ND£316.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
SLEEVING 0.182" ID FBRGLASS 100'
In-Stock: 0
Unit Price: £53.03000
SLEEVING 0.182" ID FBRGLASS 250'
In-Stock: 0
Unit Price: £202.59000