Keywords:





Product Index > Integrated Circuits (ICs) > Data Acquisition - ADCs/DACs - Special Purpose > ADS1204IRHBT

All prices are in British pound sterling.
Digi-Key Part Number296-17187-6-ND
Price BreakUnit PriceExtended Price
111.3100011.31
1010.26000102.60
259.51320237.83
1006.72390672.39
Quantity Available Digi-Key Stock: 2,008
Can ship immediately
Manufacturer

Manufacturer Part Number

ADS1204IRHBT

DescriptionIC MODULATOR DELTA-SIGMA 32-VQFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC MODULATOR DELTA-SIGMA 32-VQFN | ADS1204IRHBT | 296-17187-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADS1204
Product Photos 32-QFN
Product Training Modules Data Converter Basics
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyData Acquisition - ADCs/DACs - Special Purpose
Series-
PackagingDigi-Reel®
TypeModulator
Resolution (Bits)16 b
Sampling Rate (Per Second)40k
Data InterfaceParallel
Voltage Supply SourceAnalog and Digital
Voltage - Supply2.7 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case32-VFQFN Exposed Pad
Supplier Device Package32-QFN Exposed Pad (5x5)
Catalog Page870 (UK2011-EN PDF)
Other Names296-17187-6
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
296-17187-2-NDADS1204IRHBTTape & Reel (TR)1,500 - Immediate
8,000 - Factory Stock
6.59944250
296-17187-1-NDADS1204IRHBTCut Tape (CT)2,008 - Immediate
8,000 - Factory Stock
11.310001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

15:39:01 5/24/2013 - Help With This Screen