Keywords:





Product Index > RF/IF and RFID > RF Demodulators > ADRF6807ACPZ-R7

All prices are in British pound sterling.
Digi-Key Part NumberADRF6807ACPZ-R7DKR-ND
Price BreakUnit PriceExtended Price
114.4700014.47
1013.12800131.28
2512.17200304.30
10011.152301,115.23
25010.196362,549.09
Quantity Available Digi-Key Stock: 1,475
Can ship immediately

Factory Stock: 6,750
Manufacturer

Manufacturer Part Number

ADRF6807ACPZ-R7

DescriptionIC QUADRATURE DEMOD 40LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
 
 

QuantityItem Number Customer Reference
IC QUADRATURE DEMOD 40LFCSP | ADRF6807ACPZ-R7 | ADRF6807ACPZ-R7DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADRF6807
Product Photos ADRF6801ACPZ-R7
Standard Package1
CategoryRF/IF and RFID
FamilyRF Demodulators
Series-
PackagingDigi-Reel®
FunctionDemodulator, Fractional-N PLL
LO Frequency700MHz ~ 1.05GHz
RF Frequency700MHz ~ 1.05GHz
P1dB12.8dBm
Gain4.3dB
Noise Figure13.1dB
Current - Supply86mA
Voltage - Supply3.135 V ~ 5.25 V
Package / Case40-VFQFN Exposed Pad, CSP
Supplier Device Package40-LFCSP-VQ (6x6)
Other NamesADRF6807ACPZ-R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADRF6807ACPZ-R7TR-NDADRF6807ACPZ-R7Tape & Reel (TR)750 - Immediate
6,750 - Factory Stock
8.79436750
ADRF6807ACPZ-R7CT-NDADRF6807ACPZ-R7Cut Tape (CT)1,475 - Immediate
6,750 - Factory Stock
14.470001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:46:00 5/23/2013 - Help With This Screen