


ADRF6750ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADRF6750ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADRF6750ACPZ-R7CT-ND - Cut Tape (CT) 505-ADRF6750ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADRF6750ACPZ-R7 |
Description | RF MODULTR 950MHZ-1.575GHZ 56QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 950MHz ~ 1.575GHz 56-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADRF6750ACPZ-R7 Models |
Category | Output Power -1.6dBm |
Manufacturer Analog Devices Inc. | Current - Supply 310 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Mounting Type Surface Mount |
Function Modulator | Package / Case 56-VFQFN Exposed Pad, CSP |
RF Frequency 950MHz ~ 1.575GHz | Supplier Device Package 56-LFCSP-VQ (8x8) |
P1dB 8.5dBm | Base Product Number |
Noise Floor -162dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.01000 | £17.01 |
| 10 | £13.62200 | £136.22 |
| 25 | £12.77600 | £319.40 |
| 100 | £12.16860 | £1,216.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | £11.00356 | £8,252.67 |
| Unit Price without VAT: | £17.01000 |
|---|---|
| Unit Price with VAT: | £20.41200 |

