
ADP5585ACBZ-00-R7 | |
|---|---|
DigiKey Part Number | ADP5585ACBZ-00-R7TR-ND - Tape & Reel (TR) ADP5585ACBZ-00-R7CT-ND - Cut Tape (CT) ADP5585ACBZ-00-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5585ACBZ-00-R7 |
Description | IC INTFACE SPECIALIZED 16WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Keypad Entries, I/O Expansion Interface 16-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5585ACBZ-00-R7 Models |
Category | Voltage - Supply 1.65V ~ 3.6V |
Manufacturer Analog Devices Inc. | Package / Case 16-UFBGA, WLCSP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WLCSP (1.59x1.59) |
Part Status Active | Mounting Type Surface Mount |
Applications Keypad Entries, I/O Expansion | Base Product Number |
Interface I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.63900 | £16.39 |
| 25 | £1.50040 | £37.51 |
| 100 | £1.34780 | £134.78 |
| 250 | £1.27504 | £318.76 |
| 500 | £1.25098 | £625.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.15057 | £3,451.71 |
| 6,000 | £1.12876 | £6,772.56 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

