Low-Side Gate Driver IC Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Inverting 8-SOIC-EP
8-SOIC EP
Introducing Power by Linear

ADP3623ARDZ-RL

DigiKey Part Number
505-ADP3623ARDZ-RLTR-ND - Tape & Reel (TR)
505-ADP3623ARDZ-RLCT-ND - Cut Tape (CT)
505-ADP3623ARDZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3623ARDZ-RL
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP3623ARDZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOIC-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.81700£18.17
25£1.66600£41.65
100£1.49910£149.91
250£1.41960£354.90
500£1.39882£699.41
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.29056£3,226.40
5,000£1.26545£6,327.25
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400