Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear + Switching > ADP2140ACPZ1815R7

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in British pound sterling.
Digi-Key Part NumberADP2140ACPZ1815R7DKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

ADP2140ACPZ1815R7

DescriptionIC REG DL BCK/LINEAR 10LFCSP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A £4.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
GBP
Extended Price
GBP
Call
Photo Not Available

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ADP2140
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear + Switching
Series-
PackagingDigi-Reel®
TopologyStep-Down (Buck) Synchronous (1), Linear (LDO) (1)
FunctionAny Function
Number of Outputs2
Frequency - Switching3MHz
Voltage/Current - Output 11.8V, 600mA
Voltage/Current - Output 21.5V, 300mA
Voltage/Current - Output 3-
w/LED DriverNo
w/SupervisorNo
w/SequencerYes
Voltage - Supply1.65 V ~ 5.5 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / Case10-WFDFN Exposed Pad, CSP
Supplier Device Package10-LFCSP-WD (3x3)
Other NamesADP2140ACPZ1815R7DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
ADP2140ACPZ1815R7TR-NDADP2140ACPZ1815R7Tape & Reel (TR)1,500 - Immediate1.094051,500
Non-Stock
ADP2140ACPZ1815R7CT-NDADP2140ACPZ1815R7Cut Tape (CT)1,489 - Immediate2.250001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:19:53 6/18/2013 - Help With This Screen