
ADM00360 | |
|---|---|
DigiKey Part Number | ADM00360-ND |
Manufacturer | |
Manufacturer Product Number | ADM00360 |
Description | EVAL BOARD FOR MCP16301 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP16301 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Microchip Technology | Voltage - Input 4V ~ 26V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 500kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MCP16301 |
Voltage - Output 3.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £44.63000 | £133.89 |
| Unit Price without VAT: | £44.63000 |
|---|---|
| Unit Price with VAT: | £53.55600 |

