Similar

ADL5811ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5811ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5811ACPZ-R7 |
Description | IC MXR 700MHZ-2.8GHZ AMP 32LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose With Amplifier 700MHz ~ 2.8GHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5811ACPZ-R7 Models |
Category | Noise Figure 10.7dB |
Manufacturer Analog Devices Inc. | Secondary Attributes With Amplifier |
Packaging Tape & Reel (TR) | Current - Supply 185mA |
Part Status Obsolete | Voltage - Supply 3.6V ~ 5.5V |
RF Type General Purpose | Mounting Type Surface Mount |
Frequency 700MHz ~ 2.8GHz | Package / Case 32-WFQFN Exposed Pad, CSP |
Number of Mixers 1 | Supplier Device Package 32-LFCSP (5x5) |
Gain 7.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC5551IUF#TRPBF | Analog Devices Inc. | 453 | 505-LTC5551IUF#TRPBFCT-ND | £19.01000 | Similar |


