
ADL5365ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL5365ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5365ACPZ-R7 |
Description | IC MIXER 1.2-2.5GHZ UP 20LFCSP |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular Up Converter 1.2GHz ~ 2.5GHz 20-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL5365ACPZ-R7 Models |
Category | Noise Figure 8.3dB |
Manufacturer Analog Devices Inc. | Secondary Attributes Up Converter |
Packaging Tape & Reel (TR) | Current - Supply 95mA |
Part Status Obsolete | Voltage - Supply 3.3V ~ 5V |
RF Type Cellular | Mounting Type Surface Mount |
Frequency 1.2GHz ~ 2.5GHz | Package / Case 20-WQFN Exposed Pad, CSP |
Number of Mixers 1 | Supplier Device Package 20-LFCSP-WQ (5x5) |
Gain 7.3dB | Base Product Number |

